
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 1, H: 800 mm, W: 300 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
800 mm
- Dimensions
H=800mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1102-3KK12
- Dim
(W x H x D) 300 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11023KK12
- Depth
210 mm
Other
I
White
300
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
5
Optional
210 mm
Steel
None
60
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699881 Siemens 8GK1102-3KK12 Cabinet 300 x 800 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699881 Siemens 8GK1102-3KK12 Cabinet 300 x 800 x 210 Steel Grey 1 pc(s) Piece










