
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 1, H: 950 mm, W: 1300 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1300 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1102-4KK52
- Dim
(W x H x D) 1300 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11024KK52
- Depth
210 mm
Other
I
White
1300
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
30
Optional
210 mm
Steel
None
360
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
10
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735613 Siemens 8GK1102-4KK52 Rail-mount adapter 1300 x 950 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735613 Siemens 8GK1102-4KK52 Rail-mount adapter 1300 x 950 x 210 Steel Grey 1 pc(s)










