
Number
Total (€ 273.11 / piece)
€ 273.11
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 1, H: 1100 mm, W: 550 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with door
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1100 mm
- Dimensions
H=1100mm. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1102-5KK22
- Dim
(W x H x D) 550 x 1100 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11025KK22
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1735615 Siemens 8GK1102-5KK22 Rail-mount adapter 550 x 1100 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735615 Siemens 8GK1102-5KK22 Rail-mount adapter 550 x 1100 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 1, H: 1100 mm, W: 550 mm, T: 210 mm, RAL 9016










