
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 1, H: 1100 mm, W: 1050 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
1100 mm
- Content
1 pc(s)
- Type
8GK1102-5KK42
- Dim
(W x H x D) 1050 x 1100 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11025KK42
- Depth
210 mm
Other
I
White
1050
1100 mm
210 mm
9016
FALSE
Powder coating
210 mm
28
Optional
210 mm
Steel
None
336
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699882 Siemens 8GK1102-5KK42 Cabinet 1050 x 1100 x 210 Steel Grey 1 pc(s) Piece
Datasheet 1699882 Siemens 8GK1102-5KK42 Cabinet 1050 x 1100 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699882 Siemens 8GK1102-5KK42 Cabinet 1050 x 1100 x 210 Steel Grey 1 pc(s) Piece










