
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 650 mm, W: 1050 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
1400 mm
- Dimensions
H=1400mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1102-7KK12
- Dim
(W x H x D) 300 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11027KK12
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1747790 Siemens 8GK1102-7KK12 Rail-mount adapter 300 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747790 Siemens 8GK1102-7KK12 Rail-mount adapter 300 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, Flat Pack, IP43, Protection class 2, H: 650 mm, W: 1050 mm, T: 210 mm, RAL 9016










