
Number
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP43
- Factory colour
Grey
- Width
1300 mm
- Height
1400 mm
- Dimensions
H=1400mm. B=1300mm. T=210 mm
- Content
1 pc(s)
- Type
8GK1102-7KK52
- Dim
(W x H x D) 1300 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11027KK52
- Depth
210 mm
Other
I
White
1300
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
45
Optional
210 mm
Steel
None
540
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
10
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735623 Siemens 8GK1102-7KK52 Rail-mount adapter 1300 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735623 Siemens 8GK1102-7KK52 Rail-mount adapter 1300 x 1400 x 210 Steel Grey 1 pc(s) Piece










