
Number
Highlights & Details
ALPHA 400/630 DIN, kit, terminal blocks with terminal support, section cover, closed, horizontal, H=450, W=500
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1112-2KK12
- Dim
(W x H x D) 300 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11122KK12
- Depth
210 mm
Other
II
White
300
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
4
Optional
210 mm
Steel
None
48
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735624 Siemens 8GK1112-2KK12 Rail-mount adapter 300 x 650 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735624 Siemens 8GK1112-2KK12 Rail-mount adapter 300 x 650 x 210 Steel Grey 1 pc(s)










