
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 800 mm, W: 1050 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1112-2KK42
- Dim
(W x H x D) 1050 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11122KK42
- Depth
210 mm
Other
II
White
1050
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
16
Optional
210 mm
Steel
None
192
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1744117 Siemens 8GK1112-2KK42 Rail-mount adapter 1050 x 650 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1744117 Siemens 8GK1112-2KK42 Rail-mount adapter 1050 x 650 x 210 Steel Grey 1 pc(s)










