
Number
Highlights & Details
SITOR fuse link, with blade contacts
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height (min.)
950 mm
- Height
950 mm
- Dimensions
H=950mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1112-4KK12
- Dim
(W x H x D) 300 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11124KK12
- Depth
210 mm
Other
II
White
300
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
6
Optional
210 mm
Steel
None
72
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
400 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750599 Siemens 8GK1112-4KK12 Rail-mount adapter 300 x 950 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1750599 Siemens 8GK1112-4KK12 Rail-mount adapter 300 x 950 x 210 Steel Grey 1 pc(s) Piece










