
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 1400 mm, W: 800 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1250 mm
- Content
1 pc(s)
- Type
8GK1112-6KK22
- Dim
(W x H x D) 550 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11126KK22
- Depth
210 mm
Other
II
White
550
1250 mm
210 mm
9016
FALSE
Powder coating
210 mm
16
Optional
210 mm
Steel
None
192
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735635 Siemens 8GK1112-6KK22 Rail-mount adapter 550 x 1250 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735635 Siemens 8GK1112-6KK22 Rail-mount adapter 550 x 1250 x 210 Steel Grey 1 pc(s)










