
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flat pack, IP43, degree of protection 2, H: 1400 mm, W: 1300 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height (min.)
1250 mm
- Height
1250 mm
- Dimensions
H=1250mm. B=1050mm. T=210 mm mm
- Content
1 pc(s)
- Type
8GK1112-6KK42
- Dim
(W x H x D) 1050 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11126KK42
- Depth
210 mm
Other
II
White
1050
1250 mm
210 mm
9016
FALSE
Powder coating
210 mm
32
Optional
210 mm
Steel
None
384
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699889 Siemens 8GK1112-6KK42 Cabinet 1050 x 1250 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1699889 Siemens 8GK1112-6KK42 Cabinet 1050 x 1250 x 210 Steel Grey 1 pc(s) Piece










