
Number
Technical specifications
- Packaging type
Piece
- Product type
Cabinet
- Features
dust resistant
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
1400 mm
- Dimensions
H=1400mm. B=1050mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1112-7KK42
- Dim
(W x H x D) 1050 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11127KK42
- Depth
210 mm
Other
II
White
1050
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
36
Optional
210 mm
Steel
None
432
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
400 A
1 mm
None
8
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705376 Siemens 8GK1112-7KK42 Cabinet 1050 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1705376 Siemens 8GK1112-7KK42 Cabinet 1050 x 1400 x 210 Steel Grey 1 pc(s) Piece










