
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, flush-mounted, IP31, degree of protection 1, H: 1400 mm, W: 800 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP31
- Factory colour
Grey
- Width
800 mm
- Height
800 mm
- Content
1 pc(s)
- Type
8GK1121-3KK32
- Dim
(W x H x D) 800 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11213KK32
- Depth
210 mm
Flush mounted (plaster)
I
White
812
813 mm
210 mm
9016
FALSE
Powder coating
210 mm
15
Optional
210 mm
Steel
None
180
FALSE
IK09
Double
IP31
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735642 Siemens 8GK1121-3KK32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735642 Siemens 8GK1121-3KK32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s)










