
Number
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
wallmount option
- Material
Steel
IP31
- Factory colour
Grey
- Width
800 mm
- Height
950 mm
- Dimensions
H=950mm. B=800mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1121-4KK32
- Dim
(W x H x D) 800 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11214KK32
- Depth
210 mm
Flush mounted (plaster)
I
White
812
963 mm
210 mm
9016
FALSE
Powder coating
210 mm
18
Optional
210 mm
Steel
None
216
FALSE
IK09
Double
IP31
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735644 Siemens 8GK1121-4KK32 Rail-mount adapter 800 x 950 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735644 Siemens 8GK1121-4KK32 Rail-mount adapter 800 x 950 x 210 Steel Grey 1 pc(s) Piece










