
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 650 mm, W: 800 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Cabinet
- Material
Steel
IP31
- Factory colour
Grey
- Width
550 mm
- Height
1250 mm
- Content
1 pc(s)
- Type
8GK1121-6KK22
- Dim
(W x H x D) 550 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11216KK22
- Depth
210 mm
Flush mounted (plaster)
I
White
562
1263 mm
210 mm
9016
FALSE
Powder coating
210 mm
16
Optional
210 mm
Steel
None
192
FALSE
IK09
Single
IP31
FALSE
TRUE
TRUE
400 A
1 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699890 Siemens 8GK1121-6KK22 Cabinet 550 x 1250 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699890 Siemens 8GK1121-6KK22 Cabinet 550 x 1250 x 210 Steel Grey 1 pc(s)










