
Number
Technical specifications
- Product type
Cabinet
- Material
Steel
IP31
- Factory colour
Grey
- Width
800 mm
- Height
1250 mm
- Content
1 pc(s)
- Type
8GK1121-6KK32
- Dim
(W x H x D) 800 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11216KK32
- Depth
210 mm
Flush mounted (plaster)
I
White
812
1263 mm
210 mm
9016
FALSE
Powder coating
210 mm
24
Optional
210 mm
Steel
None
288
FALSE
IK09
Double
IP31
FALSE
TRUE
TRUE
400 A
1 mm
None
6
Other
Documents & Downloads
Datasheet
Datasheet 1705377 Siemens 8GK1121-6KK32 Cabinet 800 x 1250 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705377 Siemens 8GK1121-6KK32 Cabinet 800 x 1250 x 210 Steel Grey 1 pc(s)










