
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 650 mm, W: 1300 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP31
- Factory colour
Grey
- Width
550 mm
- Height
1400 mm
- Dimensions
H=1400mm. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1121-7KK22
- Dim
(W x H x D) 550 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11217KK22
- Depth
210 mm
Flush mounted (plaster)
I
White
562
1413 mm
210 mm
9016
FALSE
Powder coating
210 mm
18
Optional
210 mm
Steel
None
216
FALSE
IK09
Single
IP31
FALSE
TRUE
TRUE
400 A
1 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735645 Siemens 8GK1121-7KK22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1735645 Siemens 8GK1121-7KK22 Rail-mount adapter 550 x 1400 x 210 Steel Grey 1 pc(s) Piece










