
Number
Highlights & Details
WINCC RT 8192, V7.4 SP1 DL
Our service for you
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1122-2KA12
- Dim
(W x H x D) 300 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11222KA12
- Depth
210 mm
Surface mounted (plaster)
I
White
550
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
8
Optional
210 mm
Steel
None
96
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699891 Siemens 8GK1122-2KA12 Cabinet 300 x 650 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699891 Siemens 8GK1122-2KA12 Cabinet 300 x 650 x 210 Steel Grey 1 pc(s)










