
Number
Highlights & Details
S7-1500, DI 16 X 24...125V UC HF
Our service for you
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1122-2KA42
- Dim
(W x H x D) 1050 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11222KA42
- Depth
210 mm
Surface mounted (plaster)
I
White
1050
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
16
Optional
210 mm
Steel
None
192
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699892 Siemens 8GK1122-2KA42 Cabinet 1050 x 650 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699892 Siemens 8GK1122-2KA42 Cabinet 1050 x 650 x 210 Steel Grey 1 pc(s)










