
Number
Highlights & Details
AS-I MODUL SC22.5 4DQ, A/B
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
800 mm
- Content
1 pc(s)
- Type
8GK1122-3KA32
- Dim
(W x H x D) 800 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11223KA32
- Depth
210 mm
Surface mounted (plaster)
I
White
800
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
15
Optional
210 mm
Steel
None
180
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735649 Siemens 8GK1122-3KA32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735649 Siemens 8GK1122-3KA32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s)










