
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 1250 mm, W: 550 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1122-4KA32
- Dim
(W x H x D) 800 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11224KA32
- Depth
210 mm
- Wireless charging
Yes
Surface mounted (plaster)
I
White
800
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
18
Optional
210 mm
Steel
None
216
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735653 Siemens 8GK1122-4KA32 Rail-mount adapter 800 x 950 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735653 Siemens 8GK1122-4KA32 Rail-mount adapter 800 x 950 x 210 Steel Grey 1 pc(s)










