
Number
Total (€ 478.15 / piece)
€ 478.15
plus VAT.
Technical specifications
- Factory colour
Grey
- Depth
210 mm
- Height
1100 mm
- Width
1050 mm
IP43
- Material
Steel
Surface mounted (plaster)
I
White
1050
1100 mm
210 mm
9016
FALSE
Powder coating
210 mm
28
Optional
210 mm
Steel
None
336
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735659 Siemens 8GK1122-5KA42 Rail-mount adapter 1050 x 1100 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735659 Siemens 8GK1122-5KA42 Rail-mount adapter 1050 x 1100 x 210 Steel Grey 1 pc(s)
Description
ALPHA 400/630 DIN Circuit breaker kit 1x 3VA23-24/400A/630A 3+4-pole H=450 mm W=250 mm, horizontal Installation










