
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 950 mm, W: 1050 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
1250 mm
- Content
1 pc(s)
- Type
8GK1122-6KA12
- Dim
(W x H x D) 300 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11226KA12
- Depth
210 mm
Surface mounted (plaster)
I
White
300
1250 mm
210 mm
9016
FALSE
Powder coating
210 mm
8
Optional
210 mm
Steel
None
96
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699893 Siemens 8GK1122-6KA12 Cabinet 300 x 1250 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699893 Siemens 8GK1122-6KA12 Cabinet 300 x 1250 x 210 Steel Grey 1 pc(s)










