
Number
Highlights & Details
ALPHA 400/630 DIN MCB assembly kit 1x 3VA10-11/100 A/160 A 3+4-pole H=300 mm W=250 mm, vertical mounting for isolated connection only
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1300 mm
- Height
1250 mm
- Content
1 pc(s)
- Type
8GK1122-6KA52
- Dim
(W x H x D) 1300 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11226KA52
- Depth
210 mm
Surface mounted (plaster)
I
White
1300
1250 mm
210 mm
9016
FALSE
Powder coating
210 mm
40
Optional
210 mm
Steel
None
480
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
10
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735661 Siemens 8GK1122-6KA52 Rail-mount adapter 1300 x 1250 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735661 Siemens 8GK1122-6KA52 Rail-mount adapter 1300 x 1250 x 210 Steel Grey 1 pc(s)










