
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP55, degree of protection 1, H: 1250 mm, W: 1050 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
550 mm
- Height
1100 mm
- Content
1 pc(s)
- Type
8GK1123-5KA22
- Dim
(W x H x D) 550 x 1100 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11235KA22
- Depth
210 mm
Surface mounted (plaster)
I
White
550
1100 mm
210 mm
9016
FALSE
Powder coating
210 mm
14
Optional
210 mm
Steel
None
168
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
400 A
1 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1735670 Siemens 8GK1123-5KA22 Rail-mount adapter 550 x 1100 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1735670 Siemens 8GK1123-5KA22 Rail-mount adapter 550 x 1100 x 210 Steel Grey 1 pc(s)










