
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP55, degree of protection 1, H: 1400 mm, W: 1050 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
550 mm
- Height
1250 mm
- Dimensions
550 x 1250 x 210 mm
- Content
1 pc(s)
- Type
8GK1123-6KA22
- Dim
(W x H x D) 550 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11236KA22
- Depth
210 mm
Surface mounted (plaster)
I
White
800
1100 mm
210 mm
9016
FALSE
Powder coating
210 mm
21
Optional
210 mm
Steel
None
252
FALSE
IK09
Double
IP55
FALSE
TRUE
TRUE
400 A
1 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737992 Siemens 8GK1123-6KA22 Rail-mount adapter 550 x 1250 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737992 Siemens 8GK1123-6KA22 Rail-mount adapter 550 x 1250 x 210 Steel Grey 1 pc(s) Piece










