
Number
Highlights & Details
Mounting rail, serrated, U-shaped, L: 900 mm, zinc-plated
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1400 mm
- Dimensions
H=1400. B=800mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1123-7KA32
- Dim
(W x H x D) 800 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11237KA32
- Depth
210 mm
Surface mounted (plaster)
I
White
800
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
27
Optional
210 mm
Steel
None
324
FALSE
IK09
Double
IP55
FALSE
TRUE
TRUE
400 A
1 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737996 Siemens 8GK1123-7KA32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737996 Siemens 8GK1123-7KA32 Rail-mount adapter 800 x 1400 x 210 Steel Grey 1 pc(s) Piece










