
Number
Highlights & Details
RCCB, 2-pole, type A, short-term delayed, In: 40 A, 30 mA, Un ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
650 mm
- Dimensions
300 x 650 x 210 mm
- Content
1 pc(s)
- Type
8GK1132-2KA12
- Dim
(W x H x D) 300 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11322KA12
- Depth
210 mm
Surface mounted (plaster)
II
White
300
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
4
Optional
210 mm
Steel
None
48
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1737999 Siemens 8GK1132-2KA12 Rail-mount adapter 300 x 650 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737999 Siemens 8GK1132-2KA12 Rail-mount adapter 300 x 650 x 210 Steel Grey 1 pc(s) Piece










