
Number
Highlights & Details
SIPLUS S7-1500 CPU 1511-1 PN
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
650 mm
- Content
1 pc(s)
- Type
8GK1132-2KA22
- Dim
(W x H x D) 550 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11322KA22
- Depth
210 mm
Surface mounted (plaster)
II
White
550
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
8
Optional
210 mm
Steel
None
96
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738000 Siemens 8GK1132-2KA22 Rail-mount adapter 550 x 650 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738000 Siemens 8GK1132-2KA22 Rail-mount adapter 550 x 650 x 210 Steel Grey 1 pc(s)










