
Number
Highlights & Details
SIPLUS S7-1500 CPU 1511-1 PN
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height (min.)
650 mm
- Height
650 mm
- Dimensions
H=650mm. B=800mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1132-2KA32
- Dim
(W x H x D) 800 x 650 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11322KA32
- Depth
210 mm
Surface mounted (plaster)
II
White
800
650 mm
210 mm
9016
FALSE
Powder coating
210 mm
12
Optional
210 mm
Steel
None
144
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738001 Siemens 8GK1132-2KA32 Rail-mount adapter 800 x 650 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738001 Siemens 8GK1132-2KA32 Rail-mount adapter 800 x 650 x 210 Steel Grey 1 pc(s) Piece










