
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 800 mm, W: 800 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
800 mm
- Content
1 pc(s)
- Type
8GK1132-3KA32
- Dim
(W x H x D) 800 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11323KA32
- Depth
210 mm
Surface mounted (plaster)
II
White
800
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
15
Optional
210 mm
Steel
None
180
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738012 Siemens 8GK1132-3KA32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738012 Siemens 8GK1132-3KA32 Rail-mount adapter 800 x 800 x 210 Steel Grey 1 pc(s)










