
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 650 mm, W: 550 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with door
- Material
Steel
IP43
- Factory colour
Grey
- Width
1050 mm
- Height
800 mm
- Dimensions
1050 x 800 x 210 mm
- Content
1 pc(s)
- Type
8GK1132-3KA42
- Dim
(W x H x D) 1050 x 800 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11323KA42
- Depth
210 mm
Surface mounted (plaster)
II
White
1050
800 mm
210 mm
9016
FALSE
Powder coating
210 mm
20
Optional
210 mm
Steel
None
240
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
8
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738013 Siemens 8GK1132-3KA42 Rail-mount adapter 1050 x 800 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738013 Siemens 8GK1132-3KA42 Rail-mount adapter 1050 x 800 x 210 Steel Grey 1 pc(s) Piece










