
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 800 mm, W: 550 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1132-4KA12
- Dim
(W x H x D) 300 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11324KA12
- Depth
210 mm
Surface mounted (plaster)
II
White
300
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
6
Optional
210 mm
Steel
None
72
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701460 Siemens 8GK1132-4KA12 Cabinet 300 x 950 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701460 Siemens 8GK1132-4KA12 Cabinet 300 x 950 x 210 Steel Grey 1 pc(s)










