
Number
Highlights & Details
SIPLUS ET 200SP CM DP
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
950 mm
- Content
1 pc(s)
- Type
8GK1132-4KA22
- Dim
(W x H x D) 550 x 950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11324KA22
- Depth
210 mm
Surface mounted (plaster)
II
White
550
950 mm
210 mm
9016
FALSE
Powder coating
210 mm
12
Optional
210 mm
Steel
None
144
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
0.75 mm
None
4
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738014 Siemens 8GK1132-4KA22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738014 Siemens 8GK1132-4KA22 Rail-mount adapter 550 x 950 x 210 Steel Grey 1 pc(s)










