
Number
Highlights & Details
SIPLUS S7-1500 CPU 1513-1 PN
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with door
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
1100 mm
- Dimensions
H=1100mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1132-5KA12
- Dim
(W x H x D) 300 x 1100 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11325KA12
- Depth
210 mm
Surface mounted (plaster)
II
White
300
1100 mm
210 mm
9016
FALSE
Powder coating
210 mm
7
Optional
210 mm
Steel
None
84
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738017 Siemens 8GK1132-5KA12 Rail-mount adapter 300 x 1100 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738017 Siemens 8GK1132-5KA12 Rail-mount adapter 300 x 1100 x 210 Steel Grey 1 pc(s) Piece










