
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 1, H: 1400 mm, W: 300 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Cabinet
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
1250 mm
- Content
1 pc(s)
- Type
8GK1132-6KA32
- Dim
(W x H x D) 800 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11326KA32
- Depth
210 mm
Surface mounted (plaster)
II
White
800
1250 mm
210 mm
9016
FALSE
Powder coating
210 mm
24
Optional
210 mm
Steel
None
288
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
400 A
1 mm
None
6
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1703394 Siemens 8GK1132-6KA32 Cabinet 800 x 1250 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703394 Siemens 8GK1132-6KA32 Cabinet 800 x 1250 x 210 Steel Grey 1 pc(s)










