
Number
Total (€ 352.10 / piece)
€ 352.10
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP43, degree of protection 2, H: 1400 mm, W: 300 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
1400 mm
- Dimensions
H=1400. B=300. T=210 mm
- Content
1 pc(s)
- Type
8GK1132-7KA12
- Dim
(W x H x D) 300 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11327KA12
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738025 Siemens 8GK1132-7KA12 Rail-mount adapter 300 x 1400 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738025 Siemens 8GK1132-7KA12 Rail-mount adapter 300 x 1400 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, IP43, Protection class 2, H: 1400 mm, W: 300 mm, T: 210 mm, RAL 9016










