
Number
Total (€ 612.61 / piece)
€ 612.61
plus VAT.
14-day return policy included
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP55, degree of protection 2, H: 1400 mm, W: 800 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
300 mm
- Height
1250 mm
- Dimensions
H=1250mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1133-6KA12
- Dim
(W x H x D) 300 x 1250 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11336KA12
- Depth
210 mm
Documents & Downloads
Datasheet
Datasheet 1738058 Siemens 8GK1133-6KA12 Rail-mount adapter 300 x 1250 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738058 Siemens 8GK1133-6KA12 Rail-mount adapter 300 x 1250 x 210 Steel Grey 1 pc(s) Piece
Description
ALPHA 400, wall-mounted cabinet, IP55, Protection class 2, H: 1400 mm, W: 800 mm, T: 210 mm, RAL 9016










