
Number
Highlights & Details
ALPHA 400, wall-mounted cabinet, IP55, degree of protection 2, H: 1100 mm, W: 550 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
1300 mm
- Height
1400 mm
- Content
1 pc(s)
- Type
8GK1133-7KA52
- Dim
(W x H x D) 1300 x 1400 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK11337KA52
- Depth
210 mm
Surface mounted (plaster)
II
White
1300
1400 mm
210 mm
9016
FALSE
Powder coating
210 mm
45
Optional
210 mm
Steel
None
540
FALSE
IK09
Double
IP55
FALSE
TRUE
TRUE
400 A
1 mm
None
10
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738572 Siemens 8GK1133-7KA52 Rail-mount adapter 1300 x 1400 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738572 Siemens 8GK1133-7KA52 Rail-mount adapter 1300 x 1400 x 210 Steel Grey 1 pc(s)










