
Number
Highlights & Details
ALPHA 630, floor-mounted cabinet, flat pack, IP43, degree of protection 2, H: 1900 mm, W: 800 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with base
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height (min.)
1900 mm
- Height
1900 mm
- Dimensions
H=1900mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1302-8KK12
- Dim
(W x H x D) 300 x 1900 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13028KK12
- Depth
210 mm
Other
I
Grey
300
1900 mm
210 mm
7035
FALSE
Powder coating
210 mm
12
Optional
210 mm
Steel
None
144
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
630 A
1 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1747963 Siemens 8GK1302-8KK12 Rail-mount adapter 300 x 1900 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1747963 Siemens 8GK1302-8KK12 Rail-mount adapter 300 x 1900 x 210 Steel Grey 1 pc(s) Piece










