
Number
Highlights & Details
A160,BARRIER VERTICAL,H750
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
1900 mm
- Content
1 pc(s)
- Type
8GK1312-8KK12
- Dim
(W x H x D) 300 x 1900 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13128KK12
- Depth
210 mm
Other
II
Grey
300
1900 mm
210 mm
7035
FALSE
Powder coating
210 mm
12
Optional
210 mm
Steel
None
144
FALSE
IK09
Single
IP43
FALSE
TRUE
TRUE
630 A
1 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738577 Siemens 8GK1312-8KK12 Rail-mount adapter 300 x 1900 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738577 Siemens 8GK1312-8KK12 Rail-mount adapter 300 x 1900 x 210 Steel Grey 1 pc(s)










