
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
800 mm
- Height
1900 mm
- Content
1 pc(s)
- Type
8GK1312-8KK32
- Dim
(W x H x D) 800 x 1900 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13128KK32
- Depth
210 mm
Other
II
Grey
800
1900 mm
210 mm
7035
FALSE
Powder coating
210 mm
36
Optional
210 mm
Steel
None
432
FALSE
IK09
Double
IP43
FALSE
TRUE
TRUE
630 A
1 mm
None
6
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738579 Siemens 8GK1312-8KK32 Rail-mount adapter 800 x 1900 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738579 Siemens 8GK1312-8KK32 Rail-mount adapter 800 x 1900 x 210 Steel Grey 1 pc(s)










