
Number
Highlights & Details
P-PCK WINCC RT PROF 153600262144, V14
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
with flange
- Material
Steel
IP43
- Factory colour
Grey
- Width
300 mm
- Height
1950 mm
- Dimensions
H=1950mm. B=300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1322-8KA12
- Dim
(W x H x D) 300 x 1950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13228KA12
- Depth
210 mm
Other
I
Grey
300
1950 mm
210 mm
7035
FALSE
Powder coating
210 mm
12
Optional
210 mm
Steel
None
144
FALSE
IK09
Single
IP44
FALSE
TRUE
TRUE
630 A
1 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738582 Siemens 8GK1322-8KA12 Rail-mount adapter 300 x 1950 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738582 Siemens 8GK1322-8KA12 Rail-mount adapter 300 x 1950 x 210 Steel Grey 1 pc(s) Piece










