
Number
Highlights & Details
ALPHA 630, floor-mounted cabinet, IP55, degree of protection 1, H: 1950 mm, W: 1300 mm, D: 250 mm
Our service for you
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
300 mm
- Height
1950 mm
- Content
1 pc(s)
- Type
8GK1323-8KN13
- Dim
(W x H x D) 300 x 1950 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13238KN13
- Depth
250 mm
Other
I
Grey
300
1950 mm
250 mm
7035
FALSE
Powder coating
250 mm
12
Optional
250 mm
Steel
None
144
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
1 mm
None
2
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1703618 Siemens 8GK1323-8KN13 Free-standing switchboard cabinet 300 x 1950 x 250 Steel Grey 1 pc(s)
Datasheet 1703618 Siemens 8GK1323-8KN13 Free-standing switchboard cabinet 300 x 1950 x 250 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703618 Siemens 8GK1323-8KN13 Free-standing switchboard cabinet 300 x 1950 x 250 Steel Grey 1 pc(s)








