
Number
Technical specifications
- Product type
Free-standing switchboard cabinet
- Material
Steel
IP55
- Factory colour
Grey
- Width
1050 mm
- Height
1950 mm
- Content
1 pc(s)
- Type
8GK1323-8KN43
- Dim
(W x H x D) 1050 x 1950 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13238KN43
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703620 Siemens 8GK1323-8KN43 Free-standing switchboard cabinet 1050 x 1950 x 250 Steel Grey 1 pc(s)
Datasheet 1703620 Siemens 8GK1323-8KN43 Free-standing switchboard cabinet 1050 x 1950 x 250 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1703620 Siemens 8GK1323-8KN43 Free-standing switchboard cabinet 1050 x 1950 x 250 Steel Grey 1 pc(s)








