
Number
Total (€ 693.28 / piece)
€ 693.28
plus VAT.
14-day return policy included
Highlights & Details
SITOP PSU200M 24 V/10 A, VARNISHED PCB
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
open-sided
- Material
Steel
IP55
- Factory colour
Grey
- Width
550 mm
- Height
1950 mm
- Dimensions
550 x 1950 x 250 mm
- Content
1 pc(s)
- Type
8GK1323-8KP23
- Dim
(W x H x D) 550 x 1950 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13238KP23
- Depth
250 mm
Documents & Downloads
Datasheet
Datasheet 1738763 Siemens 8GK1323-8KP23 Rail-mount adapter 550 x 1950 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738763 Siemens 8GK1323-8KP23 Rail-mount adapter 550 x 1950 x 250 Steel Grey 1 pc(s) Piece
Description
SITOP PSU200M plus 10 A Stabilized power supply input: AC 120-230/230-500 V output: DC 24 V/10 A Option for with protective varnish










