
Number
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP55
- Factory colour
Grey
- Width
800 mm
- Height
1950 mm
- Content
1 pc(s)
- Type
8GK1323-8KP34
- Dim
(W x H x D) 800 x 1950 x 320 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13238KP34
- Depth
320 mm
Other
I
Grey
550
1950 mm
320 mm
7035
FALSE
Powder coating
320 mm
24
Optional
320 mm
Steel
None
288
FALSE
IK09
Single
IP55
FALSE
TRUE
TRUE
630 A
1 mm
None
8
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738765 Siemens 8GK1323-8KP34 Rail-mount adapter 800 x 1950 x 320 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738765 Siemens 8GK1323-8KP34 Rail-mount adapter 800 x 1950 x 320 Steel Grey 1 pc(s)










