
Number
Total (€ 1,189.08 / piece)
€ 1,189.08
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Rail-mount adapter
- Features
open-sided
- Material
Steel
IP55
- Factory colour
Grey
- Width
1300 mm
- Height
1950 mm
- Dimensions
H=1950mm. B=1300mm. T=250mm mm
- Content
1 pc(s)
- Type
8GK1323-8KP53
- Dim
(W x H x D) 1300 x 1950 x 250 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13238KP53
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1738767 Siemens 8GK1323-8KP53 Rail-mount adapter 1300 x 1950 x 250 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1738767 Siemens 8GK1323-8KP53 Rail-mount adapter 1300 x 1950 x 250 Steel Grey 1 pc(s) Piece
Description
ALPHA 630, Floor-mounted cabinet, IP55, Protection class 2, H: 1950 mm, W: 800 mm, T: 320 mm, RAL 7035










