
Number
Highlights & Details
ALPHA 630, floor-mounted cabinet, IP43, degree of protection 1, H: 1950 mm, W: 550 mm, D: 210 ...
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Free-standing switchboard cabinet
- Features
with flange
- Material
Steel
IP43
- Factory colour
Grey
- Width
550 mm
- Height
1950 mm
- Dimensions
H=1950 mm. B=550mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1332-8KA22
- Dim
(W x H x D) 550 x 1950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13328KA22
- Depth
210 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1703623 Siemens 8GK1332-8KA22 Free-standing switchboard cabinet 550 x 1950 x 210 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1703623 Siemens 8GK1332-8KA22 Free-standing switchboard cabinet 550 x 1950 x 210 Steel Grey 1 pc(s) Piece








