
Number
Highlights & Details
ALPHA 630, floor-mounted cabinet, IP43, degree of protection 1, H: 1950 mm, W: 800 mm, D: 210 ...
Our service for you
Technical specifications
- Product type
Rail-mount adapter
- Material
Steel
IP43
- Factory colour
Grey
- Width
1300 mm
- Height
1950 mm
- Dimensions
H=1950 mm. B=1300mm. T=210mm mm
- Content
1 pc(s)
- Type
8GK1332-8KA52
- Dim
(W x H x D) 1300 x 1950 x 210 mm
- RoHS-compliant
Yes
- Manufacturer part #
8GK13328KA52
- Depth
210 mm
Other
II
Grey
1300
1950 mm
210 mm
7035
FALSE
Powder coating
210 mm
60
Optional
210 mm
Steel
None
720
FALSE
IK09
Double
IP44
FALSE
TRUE
TRUE
630 A
1 mm
None
10
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1738771 Siemens 8GK1332-8KA52 Rail-mount adapter 1300 x 1950 x 210 Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1738771 Siemens 8GK1332-8KA52 Rail-mount adapter 1300 x 1950 x 210 Steel Grey 1 pc(s)










